IRWIN Jack 1897526 880UN Universal Toolbox Saw 350mm (14in) 8 TPI

MPN
1897526
Brand
IRWIN
EAN-13
5706918975267
Order Code
96-2295
Country of Origin
Denmark
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The IRWIN Jack 880UN Universal Toolbox Saw has all the features and benefits of a standard Jack 880, with the convenience of a 14in 'short' blade. The saw is fitted with a high quality C75 steel blade and features a unique Triple Ground tooth design offering up to 25% faster cutting performance than traditional double ground saws. The blade is treated with a water-based lacquer providing four times the added protection than conventional anti-rust agents.

The handle has integrated 90° and 45° angles to aid the user when marking out.

Blade Length: 350mm (14 inch).
Teeth: 8 TPI.


Type Saw
Length 350mm

Reviews

Be the first to submit a review

Trustpilot