IRWIN Jack 10505543 Xpert Fine Handsaw 550mm (22in) 10 TPI

MPN
10505543
Brand
IRWIN
EAN-13
5706915055436
Order Code
96-3719
Country of Origin
Denmark
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £20.09 £18.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

IRWIN Jack Hardpoint fine tooth saw ideally suited for cutting hardwood, and for accurate finishing cuts. The 1 mm thick rigid nose blade is designed to offer maximum blade stability and features triple ground teeth 10 TPI for ultimate cutting performance.

The soft grip handle with finger guide is designed to offer maximum comfort during prolonged use and is securely fixed to the blade for added safety.

Suitable for cutting the following timber:-
Hardwood
Softwood
Board Sheet
Worktop
Dowel
Skirting board
Architrave
Floorboard
Melamine

Length 550mm (22 in)
Teeth 10 TPI


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot