IRWIN Jack 10505542 Xpert Coarse Handsaw 550mm (22in) 8 TPI

MPN
10505542
Brand
IRWIN
EAN-13
5706915055429
Order Code
96-3717
Country of Origin
Denmark
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

IRWIN Jack coarse tooth handsaw ideally suited for laminated boards, plasterboard and fast ripping cuts.
The 1 mm thick rigid nose blade is designed to offer maximum blade stability and features triple ground teeth 8 TPI for ultimate cutting performance. Deep gullets positioned along the cutting edge further enhance the cutting performance through greater volume removal of waste material.
The soft grip handle with finger guide is designed to offer maximum comfort during prolonged use and is securely fixed to the blade for added safety.
Suitable for cutting the following timber:-
Hardwood
Softwood
Rough Timber
Board Sheet
Plasterboard
Worktop
Teeth 8 TPI.

Length 550mm (22 in)


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot