Irwin IWHT48443BC-0 Speedline Pro Chalk Reel Set 30m

MPN
IWHT48443BC-0
Brand
IRWIN
EAN-13
5054905316310
Order Code
98-4084
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

IRWIN® STRAIT-LINE® Speedline Pro Chalk Reel with 6:1 planetary gears, provides smoother line extraction and longer gear life 6x faster rewind than traditional chalk reels. Its anti-jam spool design helps to reduce line damage and aerate chalk. A large, 1/4-turn locking top allows for quick chalk fill with increased visibility. The cases overmold grip provides improved grip and comfort.

Supplied with a 30m hi-tensile line, wide prong hook for secure anchoring and 1 x Bottle of IRWIN® STRAIT-LINE® Blue Chalk 113g.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 113g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot