Irwin IW6062526 Colour Coded Screwdriver Bit Set, 31 Piece

MPN
IW6062526
Brand
IRWIN
EAN-13
5054905305789
Order Code
98-0769
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

IRWIN® Colour Coded Screwdriver Bit Set in a handy, compact case. Bits are colour coded for quick and easy identification. Contains:

5 x 25mm Phillips Bits: PH1(x2), PH2(x2), PH3.

6 x 25mm Pozi Bits: PZ1(x2), PZ2(x3), PH3.

12 x 25mm TORX Bits: T10(x2), T15(x2), T20(x2), T25(x2), T30(x2), T40(x2).

2 x 25mm Hex Bits: 3.0, 4.0.

3 x 25mm Slotted Bits: 4.5mm, 5.5mm, 6.5mm.

1 x Magnetic Bit Holder.


Reviews

Be the first to submit a review

Trustpilot