IRWIN® IW6062509 Mixed Screwdriving Set, 31 Piece

MPN
IW6062509
Brand
IRWIN
EAN-13
5054905247997
Order Code
96-3202
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The IRWIN® Mixed Screwdriving Set is supplied in a robust, compact storage case, designed to hold up against the rigours of daily use. Fitted with an easy-to-use flip-up latch design that keeps cases securely closed when not in use and locks the cases together when stacked. The connectable cases can be customised to create a single storage unit that is both secure and portable.

Contains:

7 x 25mm Phillips Bits: PH1, PH2(x5) and PH3.
7 x 25mm Pozidriv Bits: PZ1, PZ2(x5) and PZ3.
4 x 25mm TORX Bits: TX20(x2) and TX30(x2).
3 x 25mm Slotted Bits: 6, 8 and 10mm.
3 x 50mm Phillips Bits: PH2.
3 x 50mm Pozidriv Bits: PZ2.
3 x 50mm TORX Bits: TX20.
1 x Magnetic Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot