IRWIN® IW6061302 Impact Pro Performance Screwdriver Bits PH2 25mm (Pack 2)

MPN
IW6061302
Brand
IRWIN
EAN-13
5054905037147
Order Code
96-2943
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    2 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

IRWIN® Impact Pro Performance Phillips Screwdriver Bits have been engineered for maximum durability and turning force when used in extreme applications. The full fit head eliminates wobble and screw head roundings. With a contoured area, so the bit tip flexes with the torque of the impact driver. Flex optimised to transfer maximum torque through the screw and maximise life.

1 x Pack of 2 IRWIN® Impact Pro Performance Screwdriver Bits PH2 25mm


Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot