Irwin IRST83474-1 All Metal Sawhorses (Twin Pack)

MPN
IRST83474-1
Brand
IRWIN
EAN-13
3253561834745
Order Code
98-0603
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The IRWIN® All Metal Sawhorse takes inspiration from the woodworking heritage of the brand. With the ability to screw a sacrificial wood top directly to the sawhorse and easy horizontal and vertical clamping, this really is a product for those who like versatility. It also features a 2x4 groove for timber supports. Fitted with ergonomic quick-release handles, non-marring rubber feet and a patented twin pack latch, so the sawhorses can be latched together for portability.

Supplied as a Twin Pack.

Specification:

Max. Load: 816kg per pair


Type Sawhorses & Trestles
Load Capacity 816kg

Reviews

Be the first to submit a review

Trustpilot