IRWIN® 1923437 Impact Screwdriver Bit Set, 32 Piece

MPN
1923437
Brand
IRWIN
EAN-13
5706919234370
Order Code
96-2952
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £57.20 £36.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Irwin Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased life compared to standard screwdriver bits. Their precision tip geometry delivers superior fitment, reducing stripping and cam-out.

The bits are Power Groove designed for compatibility with IRWIN® Impact Performance Series™ magnetic screw-hold attachment.

This set contains the following:
7 x 25mm Phillips Bits: PH1(x2), PH2(x3) and PH3(x2).
7 x 25mm Pozidriv Bits: PZ1(x2), PZ2(x3) and PZ3(x2).
7 x 25mm TORX Bits: T20(x3), TX25(x2) and T30(x2).
5 x 50mm Phillips Bits: PH2.
5 x 50mm Pozidriv Bits: PZ2.
1 x 3in Bit Holder.

Supplied in a moulded ABS resin case.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot