IRWIN® 1922001 Blue Groove 6X Long Wood Bit 20 x 400mm

MPN
1922001
Brand
IRWIN
EAN-13
5706919220014
Order Code
96-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Irwin Blue Groove 6X Drill Bits are ideal for drilling wood and offer 6 times faster drilling penetration than a standard flat bit. Their Tri-Flute design allows for faster chip ejection and their full screw tips ensure ease of use and pull through.

The cutting spurs produce clean holes with minimal break out and the tapered flute reduces binding. The drill bits are also heat treated for extra durability.

These extra long bits are 40cm (16in) in length, making them ideal for drilling through walls, ceilings and floors.

Specifications:
Diameter: 20mm.
Working length: 10mm (4in).
Overall length: 400mm (16in).


Type Auger
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot