IRWIN® 1921991 Blue Groove 6X Stubby Wood Bit 16 x 100mm

MPN
1921991
Brand
IRWIN
EAN-13
5706919219919
Order Code
96-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Irwin Blue Groove 6X Stubby Wood Bits are ideal for drilling wood and offer 6 times faster drilling penetration than a standard flat bit. Their 'Tri-Flute' design allows for faster chip ejection and their full screw tips ensure ease of use and pull through. The cutting spurs produce clean holes with minimal breakout and the tapered flute reduces binding. The drill bits are also heat treated for extra durability.

Stubby drill bits are 10cm (4in) long, making them ideal for drilling through joists or in enclosed areas. Suitable for holes up to 5cm (2in) deep.

Specifications:
Diameter: 16mm.
Working length: 50mm (2in).
Overall length: 100mm (4in).


Type Auger
Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot