Irwin 18DR Vise-Grip Locking C-Clamp 18" 455mm

MPN
18DR
Brand
IRWIN
EAN-13
0038548002118
Order Code
86-7892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Irwin Vise-Grip 18DR locking C clamp has an exceptionally large throat depth of 190mm (7½in.), which allows wide objects to be gripped, depending on the jaw opening.

A knurled adjusting screw allows objects of various thicknesses to be clamped and released by means of the release lever.


  • Overall length 455mm (18in.)
  • Throat depth 200mm
  • Capacity 190mm
  • Irwin type 18DR
Type C Clamp
Capacity 190mm
Jaw Capacity 190mm
Length 455mm
Throat depth 200mm

Reviews

Be the first to submit a review

Trustpilot