Christmas Opening Hours and Delivery Dates here

IRWIN® 1897451 Construction Table & Mitre Circular Saw Blade 300 x30mm x 48T ATB

Order Code:

96-2600

Brand: IRWIN MPN: 1897451 EAN-13: 5706918974512

Discontinued


The Irwin Construction Table & Mitre Circular Saw Blade with welded carbide teeth for a stronger tooth bond and longer life. The ultra compact carbide is up to 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents and a fully hardened plate that runs truer for longer and with more accuracy. They have an alternate top bevel (ATB) tooth grind for cross-cutting and ripping in all woods.

The IRWIN Construction Table & Mitre Circular Saw Blade has the following specifications:

Blade Diameter: 300mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 3.2mm.
Tooth Config: ATB.
Machine: Table & Mitre.


Type Blade

Trustpilot