IRWIN® 10506624 Blue Groove 6X Wood Drill Bit 25 x 165mm

MPN
10506624
Brand
IRWIN
EAN-13
5706915066241
Order Code
96-2489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Irwin Blue Groove 6X drill bits are ideal for drilling wood and offer 6x faster drilling penetration than a standard flat bit.

Their Tri-Flute design allows for faster chip ejection and their full screw tips ensure ease of use and pull through.

The cutting spurs produce clean holes with minimal breakout and the tapered flute reduces binding. The drill bits are also heat treated for extra durability.

Diameter : 25 mm.
Length : 165 mm.


Type Auger
Diameter 25mm
Length 165mm

Reviews

Be the first to submit a review

Trustpilot