IRWIN 10505865 Vise-Grip VDE Diagonal Cutters 6in / 150mm

MPN
10505865
Brand
IRWIN
EAN-13
5706915058659
Order Code
86-7876
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 5 despatched in 2 working days

These Irwin Vise-Grip VDE cutting pliers are designed to cut wire up to a diameter of 2mm. They have been manufactured from chrome nickel steel for improved durability on the gripping and cutting face. Featuring moulded, pull-resistant one component handles for added comfort and less hand fatigue.

IRWIN Vise-Grip VDE pliers can be used safely to work on components while electrically live up to 1000V AC.


  • Irwin Vise-Grip VDE pliers are manufactured from chrome nickel steel
  • Improved durability on the gripping and cutting face
  • Featuring moulded, pull-resistant one component handles
  • Comfort and less hand fatigue
  • TUV/GS/VDE Approved
Type Plier
ESD Safe No
Length 150mm
VDE Safe Yes
For Use With General duty
Material Chrome nickel steel

Reviews

Be the first to submit a review

Trustpilot