IRWIN® 10504392 Screwdriver Bits Phillips PH2 25mm Titanium (Pack 2)

MPN
10504392
Brand
IRWIN
EAN-13
5706915043921
Order Code
96-3295
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.27 £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Phillips insert screwdriver bits are engineered for use in hand-driving applications or with power tools. They are designed for use in an insert holders with C-clip for retaining ring notch. The bits are compact and versatile with a 1/4 inch hex body and made from high grade S2 Steel with a titanium coating.

The Irwin IRW10504333 Screwdriver Phillips bits come in a pack of 2 with the following dimensions: PH2 x 25mm.


Type Driver Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot