IRWIN® 10504357 Screwdriver Bits TORX TX40 x 25mm (Pack 10)

MPN
10504357
Brand
IRWIN
EAN-13
5706915043570
Order Code
96-3614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Irwin TORX insert screwdriver bits are engineered for use in hand-driving applications or with power tools. They are designed for use in an insert holder with C-clip for retaining ring notch. They are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel.

The Irwin Screwdriver TORX bits come in a pack of 10 with the following dimensions: T40 x 25mm.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Number of Pieces 10
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot