IRWIN 10503534 Tenon XP3055-300 12in/ 300mm 12T / 13P

MPN
10503534
Brand
IRWIN
EAN-13
5706915035346
Order Code
86-7837
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Irwin 12 inch tenon saw is ideal for cutting traditional mortice and tenon joints. It also perfect for cutting mitres and general fine wood cutting tasks. The steel back to the blade keeps the blade rigid for straight cutting.

Can also be used for cutting PVC pipe, plastic conduit etc.


  • Irwin Xpert series quality
  • Hard point teeth 12 teeth per inch
  • Xpert soft grip handle with finger guide
  • Steel back keeps blade rigid for straight cutting
  • 12 inch/300mm blade
  • High quality C75 grade steel blade
Type Tenon Saw
Length 300mm
Blade Material Steel
Teeth Per Inch 12

Reviews

Good Saw on a budget

Decent cuts and easy to start. Handle feels a little loose but doesn't affect the cut

Reviewed by: Chris Lim

Trustpilot