IRWIN 10502854 Step Drill 5mm to 35mm (13 Steps in 2 to 3mm Increments)

MPN
10502854
Brand
IRWIN
EAN-13
0038548111056
Order Code
86-7815
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Irwin step drill bit has been designed to enlarge a hole as the bit drills cleanly and accurately through the surface.

Use this step drill bit for precision drilling of holes up to 35mm diameter in steel, brass, copper, aluminium, wood and plastic sheets.


  • Enlarges holes in 2 to 3mm steps
  • 13 steps from 5 to 35mm
  • Single flute for maximum drilling control into sheet metal
  • Unique flute design ensures perfect round holes in sheet metal
  • Self-centring point - will not walk - eliminates centre punching
  • Made from industrial grade M7 high speed steel
  • Flatted shank prevents the drill bit from slipping in the chuck
Type Step drill
Diameter Range 5 to 35mm
Material Suitability Steel
Step Spacing 2 to 3mm

Reviews

Be the first to submit a review

Trustpilot