IRWIN® 10502800 Brad Point Drill Bit 16mm

MPN
10502800
Brand
IRWIN
EAN-13
5709131134695
Order Code
96-2512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Brad Point Drill Bits are specially designed for precision wood drilling, ideal for furniture and cabinet making. The centre point is for easy start up and the spurred cutting head is designed to reduce splintering and ensure smooth clean holes.

The body is fully hardened for maximum wear resistance. They also have wide flutes which provide a fast, continuous flow of chips.

The Irwin IRW10502800 Brad Point drill bit has the following dimensions:
Drillbit diameter: 16.0mm
Total length: 178mm
Working Length: 130mm


Type Brad point

Reviews

Be the first to submit a review

Trustpilot