IRWIN® 10502745 Wood Auger Drill Bit Long Series 10 x 400mm

MPN
10502745
Brand
IRWIN
EAN-13
5709131133995
Order Code
96-3027
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Irwin long auger wood drill bits have been designed for all general wood boring and offer a superior performance. The single spur cutting edge scribes the circumference of the hole for a smoother quality finish. The hexagon shank prevents slipping in a drill chuck or bit extension.

The solid centre provides extra rigidity whilst boring, the self-feeding screw point provides faster boring in both soft and hard woods and the fully hardened body from tip to shank provides extra durability.

The Irwin IRW10502745 Auger bit - long series has the following dimensions:
Drillbit diameter: 10.0mm
Total length: 400mm
Working Length: 323mm


Type Auger
Diameter 10mm
Overall Length 400mm

Reviews

Be the first to submit a review

Trustpilot