IRWIN® 10502401 HSS Reduced Shank Pro Drill Bit 12.0mm OL151mm WL101mm

MPN
10502401
Brand
IRWIN
EAN-13
5709131108948
Order Code
96-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Irwin HSS Pro Drillbits are made from high performance, high-speed steel. They have a 118° split point shape for increased performance and very good centring. The drill bits ensure precision starting, with no need to pre-punch or pilot drill. They penetrate the material quickly, requiring little effort and feed pressure.

Manufactured to DIN 338 standards. DIN 338 drill bits are suitable for many trade and industrial applications in alloyed and unalloyed steel, non-ferrous metal, cast iron and plastics.

The Irwin HSS Reduced Shank Pro Drill Bit has the following specification:

Diameter: 12.0mm.
Working length: 101mm.
Total length: 151mm.
Shank diameter: 10mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot