HSS Reduced Shank Pro Drill Bit 12.0mm OL:151mm WL:101mm

IRWIN Brand: IRWIN

The Irwin HSS Pro Drillbits are made from high performance, high-speed steel. They have a 118° split point shape for increased performance and very good centring. The drill bits ensure precision starting, with no need to pre-punch or pilot drill. They penetrate the material quickly, requiring little effort and feed pressure.

Manufactured to DIN 338 standards. DIN 338 drill bits are suitable for many trade and industrial applications in alloyed and unalloyed steel, non-ferrous metal, cast iron and plastics.

The Irwin HSS Reduced Shank Pro Drill Bit has the following specification:

Diameter: 12.0mm.
Working length: 101mm.
Total length: 151mm.
Shank diameter: 10mm.

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10502401 HSS Reduced Shank Pro Drill Bit 12.0mm OL151mm WL101mm
IRWIN® 10502401 HSS Reduced Shank Pro Drill Bit 12.0mm OL151mm WL101mm
Standard range
Order code: 96-2889
MPN: 10502401

Despatched within 2 working days - 20 in stock
1+ £4.97
Price per unit Ex VAT
Drill bit
IRWIN® 10502405 HSS Reduced Shank Pro Drill Bit 14.0mm OL160mm WL108mm
IRWIN® 10502405 HSS Reduced Shank Pro Drill Bit 14.0mm OL160mm WL108mm
Standard range
Order code: 96-2890
MPN: 10502405

Despatched within 2 working days - 20 in stock
1+ £7.08
Price per unit Ex VAT
Drill bit
IRWIN® 10502409 HSS Reduced Shank Pro Drill Bit 16.0mm OL178mm WL120mm
IRWIN® 10502409 HSS Reduced Shank Pro Drill Bit 16.0mm OL178mm WL120mm
Standard range
Order code: 96-2891
MPN: 10502409

Despatched within 4 working days - 15 in stock
1+ £10.23
Price per unit Ex VAT
Drill bit

Trustpilot