IRWIN® 10502192 Speedhammer Max Chisel Spade 80 x 300mm

MPN
10502192
Brand
IRWIN
EAN-13
5709131281955
Order Code
96-3445
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Speedhammer Spade Chisels for use with SDS Max machines. Suitable for a wide range of applications: breaking through, breaking up concrete, light demolition work and chasing of channels for pipes and electrical conduit.

Suitable for use on concrete and masonry and are supplied in a grey sandblasted professional finish.

The IRW10502192 Speedhammer Max Chisel Spade has the following dimensions:
Width: 80mm
Length: 300mm


Type Chisel

Reviews

Be the first to submit a review

Trustpilot