Speedhammer Max Chisel Spade 115 x 350mm

IRWIN Brand: IRWIN

Irwin Speedhammer Spade Chisels for use with SDS Max machines. Suitable for a wide range of applications: breaking through, breaking up concrete, light demolition work and chasing of channels for pipes and electrical conduit.

Suitable for use on concrete and masonry and are supplied in a grey sandblasted professional finish.

The IRW10502190 Speedhammer Max Chisel Spade has the following dimensions:
Width: 115mm
Length: 350mm

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10502190 Speedhammer Max Chisel Spade 115 x 350mm
IRWIN® 10502190 Speedhammer Max Chisel Spade 115 x 350mm
Standard range
Order code: 96-3444
MPN: 10502190

Despatched within 2 working days - 20 in stock
1+ £12.66
Price per unit Ex VAT
Chisel
IRWIN® 10502192 Speedhammer Max Chisel Spade 80 x 300mm
IRWIN® 10502192 Speedhammer Max Chisel Spade 80 x 300mm
Standard range
Order code: 96-3445
MPN: 10502192

Despatched within 2 working days - 5 in stock
1+ £13.44
Price per unit Ex VAT
Chisel


Trustpilot