IRWIN® 10501920 Cordless Multi-Purpose Drill Bit 3.5 x 110mm

MPN
10501920
Brand
IRWIN
EAN-13
5709131285762
Order Code
96-3241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Cordless Multi-Purpose Drill Bits have been designed for cordless, low speed multi-purpose drilling. They offer around 10% extra battery life per charge.

They have a four-facet ground carbide tip for lower drilling pressure and better centring and allow for combined drilling into wood and brickwork: the Cordless Drillbit is excellent for such drilling jobs - where you drill through wood into brickwork.

Only one drillbit is needed to do the job and will drill a wide selection of different materials like:

Brickwork
Ceramic Tiles
Breeze Block
Wood
Dry Wall
Gypsum Board
Limestone
Slate
Marble
Eternite
Plastics/Reinforced plastics.

Length: 110mm

Diameter: 3.5mm

Flute Length: 59mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot