IRWIN® 10501854 Masonry Drill Bit 12.0 x 160mm

MPN
10501854
Brand
IRWIN
EAN-13
5709131055952
Order Code
96-3143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Irwin masonry drills bits are designed for fast and efficient drilling in brickwork, concrete and breeze block, especially with cordless drills. They drill up to 60% faster than competitive drill bits whilst maintaining the same high durability.

The single flute design ensures faster dust removal for increased drilling speed, with the unique, pressed diamond-ground carbide tip allows for aggressive cutting and the carbide tip design also ensures 20% longer life compared to previous Irwin masonry drill bits. The bits are made with a chrome vanadium body with high carbon content which allows more hardening and a stronger bit for maximum rupture strength.

The Irwin Masonry Drill Bit for Cordless Drills.

Specifications:
Diameter: 12.0mm.
Total length: 160mm.
Working Length: 105mm.


Type Drill bit
Length 160mm

Reviews

Be the first to submit a review

Trustpilot