Ipiece-Computer PT434 Laptop Battery Dell 11.1V 7800mAh High Quality

Ipiece-Computer PT434 Laptop Battery Dell 11.1V 7800mAh High Quality

MPN
PT434 REPLACE
Brand
ipc-computer
EAN-13
4057657553638
Order Code
09-5142
Country of Origin
China

Discontinued


The pica-computer PT434 REPLACE laptop battery is designed for Dell E6500 models, with an 11.1 V and 7800 mAh capacity. This reliable component ensures extended usage and optimal performance for your laptop. Ideal for users needing a replacement battery to maintain productivity on the go.
Battery Size Non-standard rechargeable
Capacity 7800mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Rechargeable Yes
Type Laptop battery

Trustpilot