Ipiece-Computer 708457-001 Laptop Battery 56Wh 10.8V 5200mAh HP Quality

MPN
708457-001 56Wh
Brand
ipc-computer
EAN-13
4057657554727
Order Code
09-5140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.45 £37.78
10+ £35.73
50+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

pica-computer manufactures the 708457-001 56Wh laptop battery, known for its 10.8 V and 5200 mAh capacity. This reliable battery is designed for HP laptops, ensuring extended usage and performance. It is typically used to replace or upgrade existing laptop batteries for uninterrupted power supply.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot