Siretta ASMGA005XB113S11 IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable

MPN
ASMGA005XB113S11
Brand
Siretta
Order Code
43-1728
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 0.1m 1.5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £5.66
500+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/01/2027

The Siretta ASMGA005XB113S11 is a compact RF cable assembly designed for high-frequency signal transmission in embedded and wireless systems. It features a 50mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies from 1 GHz to 6 GHz. This makes it ideal for applications such as IoT devices, RF modules, and compact communication hardware where space and performance are both critical.

This assembly includes an IPEX MHF4 right-angle plug on one end and an SMA female jack with a rear-mount bulkhead on the other. The rear-mount design allows for a flush external finish and internal access to the connector, making it suitable for enclosures where a clean panel appearance is required. The connectors are engineered for secure mechanical fit and low signal loss.

The cable is jacketed in gray for easy identification and is rated for operation between -20°C and +60°C. With an IP67 rating when properly mounted, it offers protection against dust and moisture, making it suitable for both indoor and outdoor environments.


Connector 1 SMA Female
Connector 2 MHF4 Plug
Length 50mm
Impedance 50Ω
Type RF Cable Assemblies
Colour White
Shielding No

Reviews

Be the first to submit a review

Trustpilot