Siretta ASMGA010XB113S11 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable

MPN
ASMGA010XB113S11
Brand
Siretta
Order Code
43-1729
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 0.1m 1.5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stockContact us for additional stock

The Siretta ASMGA010XB113S11 is a high-performance RF cable assembly designed for compact and embedded wireless systems. It features a 100mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies from 1 GHz to 6 GHz. This makes it suitable for applications such as IoT devices, RF modules, and antenna connections where consistent signal quality and compact design are essential.

This assembly includes an IPEX MHF4 right-angle plug on one end and an SMA female jack with a rear-mount bulkhead on the other. The rear-mount configuration allows for a flush external finish and internal connector access, making it ideal for enclosures that require a clean panel appearance. The connectors are engineered for secure mechanical fit and low signal loss, ensuring reliable performance in demanding environments.

The cable is jacketed in gray for easy identification and is rated for operation between -20°C and +60°C. When properly mounted, the SMA connector provides IP67-rated protection against dust and moisture, making the assembly suitable for both indoor and outdoor use.


Connector 1 SMA Female
Connector 2 MHF4 Plug
Length 0.1m
Impedance 50Ω
Type RF Cable Assemblies
Colour White
Shielding No

Reviews

Be the first to submit a review

Trustpilot