Intertec ITS-VEL-SYS-7313-24VDC Magnet Lock 24V DC System 1 piece

MPN
ITS-VEL-SYS-7313-24VDC
Brand
Intertec
EAN-13
2050007687511
Order Code
09-5130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.81 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The Intertec ITS-VEL-SYS-7313-24VDC is a magnet lock designed for efficient and secure locking applications. Operating at 24 V DC, this solenoid-based system offers reliable performance suitable for various security systems. Typically used in access control and safety mechanisms, it ensures robust door locking solutions.
Type Magnet lock
Coil Voltage 24V DC
Connection Open end cable
Dim (L x W x H) 73 x 13 x 59 mm
Height 59mm
Length 73mm
Time interval setting 5%
Width 13mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot