Intertec ITS-VEL-2620B-06VDC Magnet Lock 6V DC 3.84W 1 piece

MPN
ITS-VEL-2620B-06VDC
Brand
Intertec
EAN-13
4064161284323
Order Code
09-5126
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

Intertec's ITS-VEL-2620B-06VDC Magnet lock operates at 6 V DC with a power consumption of 3.84 W. This magnet lock is suitable for securing doors or cabinets, providing reliable and secure locking through its solenoid mechanism. Typical applications include security systems and access control where consistent and robust locking is required.
Type Magnet lock
Coil Voltage 6V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 49.5 x 28 x 20 mm
Height 20mm
Length 49.5mm
Nominal Power 3.84W
Width 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot