Intertec ITS-VEL-1510B-06VDC Magnet Lock 6V DC 1.8W

MPN
ITS-VEL-1510B-06VDC
Brand
Intertec
EAN-13
4064161284378
Order Code
09-5123
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Intertec ITS-VEL-1510B-06VDC Magnet Lock operates on a 6 V DC power supply with a power consumption of 1.8 W. Manufactured by Intertec, its design is influenced by magnetism, featuring components like a permanent magnet and solenoid to secure items effectively. Typically used in security systems, it ensures reliable locking mechanisms in various access control applications.
Type Magnet lock
Coil Voltage 6V DC
Cable Length 6.50cm
Connection Open end cable
Dim (L x W x H) 30.5 x 14.8 x 10 mm
Height 10mm
Length 30.5mm
Nominal Power 1.8W
Width 14.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot