Intertec ITS-PE-6329-24VDC Electromagnet 960N 24V DC 33W De-energised

Image Representative of Range

Intertec ITS-PE-6329-24VDC Electromagnet 960N 24V DC 33W De-energised

MPN
ITS-PE-6329-24VDC
Brand
Intertec
EAN-13
2050005010854
Order Code
09-5116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £92.91 £82.67
10+ £78.86
100+ £78.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The Intertec Electromagnet ITS-PE-6329-24VDC is a powerful 24 V DC electromagnet with a holding force of 960 N. With a power consumption of 33 W, it is ideal for applications requiring reliable magnetic fastening or motor magnet operations. Commonly used in solenoid-driven systems, it offers a strong and efficient magnetic force suitable for various industrial tasks.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 63mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 63 mm x 29 mm
Holding Force 960N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 33W
Temperature limit 130°C
Thread Size M4
Time interval setting 10%
Weight 700g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot