Intertec ITS-PE-5029-12VDC Electromagnet 500N 12V DC Neutralized by Pulse

MPN
ITS-PE-5029-12VDC
Brand
Intertec
EAN-13
2050003015806
Order Code
12-1575
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.64 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Intertec Electromagnet ITS-PE-5029-12VDC is a powerful solenoid designed to deliver 500 N of force, operating at 12 V DC with a power consumption of 39 W. This neodymium-based electromagnet serves as a robust magnetic fastener, ideal for applications requiring strong motor magnets or secure locking mechanisms. With its efficient design and durability, the Intertec Electromagnet is commonly used in industrial automation and locking systems.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 50mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 50 mm x 29 mm
Holding Force 500N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 39W
Temperature limit 120°C
Thread Size M8
Time interval setting 10%
Weight 300g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot