Intertec ITS-MSM-1212-12VDC Electromagnet 12V DC 10N 1W Non-Magnetic

Image Representative of Range

Intertec ITS-MSM-1212-12VDC Electromagnet 12V DC 10N 1W Non-Magnetic

MPN
ITS-MSM-1212-12VDC
Brand
Intertec
EAN-13
2050005010809
Order Code
09-5105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Intertec ITS-MSM-1212-12VDC is a 12-volt DC electromagnet with a power consumption of 1 watt. Featuring Neodymium Iron Boron (NdFeB) components, it offers strong magnetic fastening capabilities. Typical applications include use as a motor magnet or in solenoid operations.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 12mm
Cable Length 21.00cm
Connection Open end cable
Dim (Ø x L) 12 mm x 12 mm
Holding Force 10N
Length 12mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1W
Temperature limit 130°C
Thread Size M3
Time interval setting 100%
Weight 8g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot