Intertec ITS-MSM-1010-24VDC Electromagnet 3N 24V DC 1W Non-Magnetic

Image Representative of Range

Intertec ITS-MSM-1010-24VDC Electromagnet 3N 24V DC 1W Non-Magnetic

MPN
ITS-MSM-1010-24VDC
Brand
Intertec
EAN-13
2050005010793
Order Code
09-5104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.73 £21.87
10+ £20.29
100+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Intertec's ITS-MSM-1010-24VDC is a powerful 24 V DC electromagnet with a 1 W power rating. It features a robust neodymium magnet offering reliable electromagnetic performance. This component is suitable for applications in magnetic fasteners, solenoids, and motor magnets.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 10mm
Cable Length 10.00cm
Connection Open end cable
Dim (Ø x L) 10 mm x 10 mm
Holding Force 3N
Length 10mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1W
Temperature limit 130°C
Thread Size M2
Time interval setting 100%
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot