Intertec ITS-LS-1614-Z-24VDC Solenoid 24V DC 2W Light Frame Damping Ring

Image Representative of Range

Intertec ITS-LS-1614-Z-24VDC Solenoid 24V DC 2W Light Frame Damping Ring

MPN
ITS-LS-1614-Z-24VDC
Brand
Intertec
EAN-13
4064161266244
Order Code
09-5076
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Intertec ITS-LS-1614-Z-24VDC solenoid operates at 24 V DC and 2 watts, featuring an attraction range of 0.2 N/mm to 6.6 N/mm. It is a versatile component suitable for applications requiring precise magnetic control. Typically used in automation systems, this solenoid acts as a reliable actuator in various motorised devices.
Type Solenoid
Coil Voltage 24V DC
Cable Length 0.19m
Connection Open end cable
Dim (L x W x H) 30.2 x 14 x 16 mm
Fitting method M3
Height 16mm
Initial force 0.2 N/mm
Length 30.2mm
Misc Attribute 2 attracting
Nominal lift 10mm
Nominal Power 2W
Peak force 6.6 N/mm
Temperature limit 130°C
Thread Size M3
Travel (max.) 10mm
Travel (min.) 5mm
Weight 33g
Width 14mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot