Intercable Crimps, Splices & Terminals Butt joint 628860

Intercable Brand: Intercable
The parts referenced are examples of tin uninsulated butt joint connectors manufactured by Intercable, suitable for connecting multi-wired and fine-wired conductors.
Description Image Product Buy Pricing (Ex VAT) Type Max Wire Size For pull protected connections Misc Attribute Material Model Nominal cross section Number of branches Oil stop/centre bar Sleeve form Suitable for fine strand conductors Suitable for flat conductors Suitable for high temperatures (to 650 °C) Suitable for insulated varnish Suitable for round conductors Suitable for solid conductors Suitable for stranded conductors Surface protection Voltage level Insulation
Intercable 181082 Butt Joint 25 mm² Tin Uninsulated Multi-Wired Conductor
Intercable 181082 Butt Joint 25 mm² Tin Uninsulated Multi-Wired Conductor
Standard range
Order code: 09-5023
MPN: 181082

Despatched within 4 working days - 11 in stock
3+ £1.24
10+ £1.14
Price per unit Ex VAT
Butt joint 25mm² ICR25V Not Insulated
Intercable 181106 Butt Joint 35mm² Tin for Multi & Fine-Wired Conductors
Intercable 181106 Butt Joint 35mm² Tin for Multi & Fine-Wired Conductors
Extended range
Order code: 09-5024
MPN: 181106

Available to back orderBack order, lead time 10 days
3+ £1.53
100+ £1.41
500+ £1.34
Price per unit Ex VAT
Percussion connector 35mm² FALSE ICR35V Copper Standard version 35-35mm² 2 FALSE Long FALSE FALSE FALSE FALSE TRUE FALSE TRUE Tinned Up to 10 kV Not Insulated

Trustpilot