Intercable 181106 Butt Joint 35mm² Tin for Multi & Fine-Wired Conductors

MPN
181106
Brand
Intercable
EAN-13
2050007682929
Order Code
09-5024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.53
100+ £1.41
500+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Intercable manufactures the 181106 butt joint, which is a 35 mm² non-insulated, tin-plated crimp connector. This connector, identified by the code ICR35V, is typically used for securely joining electrical conductors. It is ideal for applications where a strong and reliable electrical joint is necessary.
Type Percussion connector
Max Wire Size 35mm²
Insulation Not Insulated
Colour Tin
Contact Material Copper silver plated
For pull protected connections FALSE
Material Copper
Misc Attribute ICR35V
Model Standard version
Nominal cross section 35-35mm²
Number of branches 2
Oil stop/centre bar FALSE
Sleeve form Long
Suitable for fine strand conductors FALSE
Suitable for flat conductors FALSE
Suitable for high temperatures (to 650 °C) FALSE
Suitable for insulated varnish FALSE
Suitable for round conductors TRUE
Suitable for solid conductors FALSE
Suitable for stranded conductors TRUE
Surface protection Tinned
Voltage level Up to 10 kV

Reviews

Be the first to submit a review

Trustpilot