Intercable 181082 Butt Joint 25 mm² Tin Uninsulated Multi-Wired Conductor

MPN
181082
Brand
Intercable
EAN-13
2050007682912
Order Code
09-5023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.24
10+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Intercable 181082 butt joint is a 25 mm² tin-plated, non-insulated crimp connector. It is typically used for electrical connections, providing a secure join between two cables. Manufactured by Intercable, this component is ideal for various electrical installations where reliable connections are required.
Type Butt joint
Max Wire Size 25mm²
Insulation Not Insulated
Colour Tin
Contact Material Copper silver plated
Misc Attribute ICR25V

Reviews

Be the first to submit a review

Trustpilot