interBär 8114-010.01 Pull Dimmer Gold 20-200W Cord Intermediate Earthed

MPN
8114-010.01
Brand
interBär
EAN-13
4011644005531
Order Code
09-4965
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Gold Transparent
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.19 £33.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The interBär 8114-010.01 pull dimmer comes in gold and offers a switching capacity ranging from 20 W to 200 W. Its main attributes include ease of use as a pull cord dimmer, making it ideal for adjustable lighting in residential settings. This component is typically used for controlling ambient lighting levels in living rooms or bedrooms.
Type Pull dimmer
Current Rating 200W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 96 x 41 x 29 mm
Factory colour Gold
Height 29mm
Length 96mm
Min. switching capacity 20W
Operating Voltage 230V AC
Width 41mm

Reviews

Be the first to submit a review

Trustpilot