interBär 8010-108.01 Pull Switch White/Red 2xOff/On 10A Housing Screw

MPN
8010-108.01
Brand
interBär
EAN-13
4011644004855
Order Code
09-4950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The interBär 8010-108.01 pull switch is a white and red switch designed for easy operation, offering two off/on positions with a 10 A current capacity. Manufactured by interBär, it is suitable for applications requiring simple and reliable manual control, such as lighting systems. This single unit is ideal for both residential and commercial settings.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 10A
Voltage Rating (AC) 250V AC
Colour White, Red
Dim (L x W x H) 80 x 30 x 25 mm
Height 25mm
Length 80mm
Lighting Type Area illumination
Misc Attribute 1 2-pin, circuit breaker (illuminated)
Print motif 0/I
Switching Capacity 10 (4) A/250V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot