interBär 5052-208.01 Pull Switch White 2x Off/On 2A Cord Intermediate

MPN
5052-208.01
Brand
interBär
EAN-13
4011644005470
Order Code
09-4935
Country of Origin
France
View Full Product Range (25)

Discontinued


The interBär 5052-208.01 pull switch offers a white exterior and supports 2 x Off/On functions with a 2 A current rating. As a robust component, it's typically used in lighting applications where a straightforward pull mechanism is preferred. This single-piece switch is ideal for both residential and commercial use, providing reliable on/off functionality.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 66 x 30 x 20.7 mm
Factory colour White
Height 20.7mm
Length 66mm
Lighting Type Area illumination
Misc Attribute 1 2-pin, illuminated
Print motif 0/I
Switching Capacity 2 A/250V AC
Width 30mm

Trustpilot