interBär 3717-001.00 Pull Switch Off/(On) 1 Piece

MPN
3717-001.00
Brand
interBär
EAN-13
4011644004114
Order Code
09-4928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 625 in stock

The interBär 3717-001.00 pull switch features a single off/(on) configuration. This pull switch is ideal for applications requiring a momentary contact. Made by interBär, it is typically used in devices where quick, temporary activation is needed.
Type Pull switch
Switch Function 1 x Off/(On)
Voltage Rating (AC) 250V
Dim (L x W x H) 30.50 x 22 x 12 mm
Height 12mm
Length 30.50mm
Maximum Temperature 85°C
Misc Attribute 1 Cord guide: Front side
Width 22mm

Reviews

Be the first to submit a review

Trustpilot