interBär 1000-508.01 MAXI Flush Mount Light GU10 White

MPN
1000-508.01
Brand
interBär
EAN-13
4011644006446
Order Code
12-1494
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Transparent White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £20.22
10+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The interBär 1000-508.01 MAXI GU10 Serie 1000 is a flush mount recessed spotlight with a sleek white finish. This recessed light, featuring GU10 compatibility, is ideal for modern interior settings requiring discreet yet effective illumination. Common applications include installation in living rooms, kitchens, or offices for ambient or task lighting.
Type Flush mount light
Base GU10
Energy efficiency rating n.rel.
Factory colour White
Light bulb included Yes
Material Silicone
Misc Attribute Single
Number of bulbs 1
Operating Voltage 230V
Outside Ø 79mm
Recess depth 85mm
Recess Diameter 68mm

Reviews

Be the first to submit a review

Trustpilot