interBär Light Fittings Flush mount light 631729

interBär Brand: interBär
The interBär series consists of various flush mount lights designed for versatile installation, compatible with GU10 bulbs.
Description Image Product Buy Pricing (Ex VAT) Factory colour Number of bulbs Type Base Energy efficiency rating Light bulb included Material Misc Attribute Operating Voltage Outside Ø Recess depth Recess Diameter
interBär 1000-501.01 MAXI Serie Flush Mount Light GU10 Transparent
interBär 1000-501.01 MAXI Serie Flush Mount Light GU10 Transparent
Standard range
Order code: 12-1493
MPN: 1000-501.01

Despatched within 4 working days - 19 in stock
1+ £20.39
10+ £19.43
Price per unit Ex VAT
Transparent Flush mount light GU10 n.rel. Yes Silicone Single 230V 79mm 85mm 68mm
interBär 1000-508.01 MAXI Flush Mount Light GU10 White
interBär 1000-508.01 MAXI Flush Mount Light GU10 White
Extended range
Order code: 12-1494
MPN: 1000-508.01

Despatched within 4 working days - 52 in stock
1+ £20.22
10+ £19.27
Price per unit Ex VAT
White 1 Flush mount light GU10 n.rel. Yes Silicone Single 230V 79mm 85mm 68mm

Trustpilot