interBär 1000-501.01 MAXI Serie Flush Mount Light GU10 Transparent

MPN
1000-501.01
Brand
interBär
EAN-13
4011644006439
Order Code
12-1493
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Transparent White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.99 £20.39
10+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The interBär 1000-501.01 MAXI GU10 Serie 1000 is a transparent flush mount light designed for recessed lighting applications. It features a sleek and modern design suitable for residential or commercial use. The GU10 spotlight provides focused illumination, making it ideal for a variety of interior settings.
Type Flush mount light
Base GU10
Energy efficiency rating n.rel.
Factory colour Transparent
Light bulb included Yes
Material Silicone
Misc Attribute Single
Operating Voltage 230V
Outside Ø 79mm
Recess depth 85mm
Recess Diameter 68mm

Reviews

Be the first to submit a review

Trustpilot