Intenso 7344024 Power Bank Mw5000 Grey 5000Mah USB C Power Delivery Lipo

MPN
7344024
Brand
Intenso
EAN-13
4034303036189
Order Code
16-6100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.59 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 13/10/2026

Intenso 7344024 is a reliable power bank charger designed to efficiently provide portable power solutions to various electronic devices. The Intenso Power Bank MW5000, finished in grey, features a 5000 mAh lithium polymer battery equipped with USB-C Power Delivery technology, facilitating rapid charging capabilities and operational efficiency. Its compact size makes it suitable for integration into engineering projects requiring mobile energy sources, specifically for powering small-scale electronic devices or as an emergency backup. The use of lithium polymer batteries ensures a lightweight design and improved safety features, making it an ideal option for engineers looking to implement portable power in their technical applications. Furthermore, its compatibility with USB-C allows for seamless integration with modern devices, enhancing its utility in contemporary technological environments.
Type USB-C® 1x
Capacity 5000mAh
Colour Grey
Battery Capacity 5000mAh
Battery Voltage 3.85V
Capacity (mAh, Ah) 5000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector USB C®
Connector Type USB-C® 1x
Depth 66mm
Dimensions (W x H x D) 96 x 9.5 x 66 mm
Headset connection USB
Height 9.5mm
Input Voltage 5, 9, 12V
Maximum Output Current 12V
Product Type Power bank
Technology LiPo
Width 96mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot